
520963-1 | |
|---|---|
DigiKey Part Number | A105477TR-ND - Tape & Reel (TR) A105477CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 520963-1 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 520963-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 1.366" (34.70mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Natural | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.110" ~ 0.170" (2.79mm ~ 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.23000 | Fr.0.23 |
| 10 | Fr.0.19800 | Fr.1.98 |
| 25 | Fr.0.18560 | Fr.4.64 |
| 50 | Fr.0.17680 | Fr.8.84 |
| 100 | Fr.0.16820 | Fr.16.82 |
| 250 | Fr.0.15768 | Fr.39.42 |
| 500 | Fr.0.15016 | Fr.75.08 |
| 1,000 | Fr.0.14298 | Fr.142.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.13289 | Fr.265.78 |
| 4,000 | Fr.0.12654 | Fr.506.16 |
| 6,000 | Fr.0.12297 | Fr.737.82 |
| 10,000 | Fr.0.11862 | Fr.1,186.20 |
| 14,000 | Fr.0.11584 | Fr.1,621.76 |
| 20,000 | Fr.0.11296 | Fr.2,259.20 |
| 50,000 | Fr.0.10589 | Fr.5,294.50 |
| Unit Price without VAT: | Fr.0.23000 |
|---|---|
| Unit Price with VAT: | Fr.0.24863 |


