
521165-1 | |
---|---|
DigiKey Part Number | 521165-1-ND |
Manufacturer | |
Manufacturer Product Number | 521165-1 |
Description | CONN RCPT HSG 10POS 5.59MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.220" (5.59mm) |
Datasheet | Datasheet |
EDA/CAD Models | 521165-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.220" (5.59mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
7,000 | Fr.0.77419 | Fr.5,419.33 |
Unit Price without VAT: | Fr.0.77419 |
---|---|
Unit Price with VAT: | Fr.0.83690 |