
521271-2 | |
|---|---|
DigiKey Part Number | 521271-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 521271-2 |
Description | CONN QC RCPT 14-18AWG 0.187 |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-18 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-18 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Color Natural |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.110" ~ 0.180" (2.79mm ~ 4.57mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
Length - Overall 1.117" (28.37mm) |

