
521295-2 | |
|---|---|
DigiKey Part Number | 17-521295-2-ND |
Manufacturer | |
Manufacturer Product Number | 521295-2 |
Description | HSG,P LOCK,MKIII,250 SER,4P/3C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 521295-2 Models |
Category | Terminal Size 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 4 |
Series | Stacking Direction Top to Bottom |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Natural |
Style Housing | Material Polyamide (PA66), Nylon 6/6 |
Terminal Type Quick Connect, Disconnect | Base Product Number |
Gender Female, Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | Fr.0.18120 | Fr.634.20 |
| Unit Price without VAT: | Fr.0.18120 |
|---|---|
| Unit Price with VAT: | Fr.0.19588 |

