
521986-1 | |
|---|---|
DigiKey Part Number | A108216-ND |
Manufacturer | |
Manufacturer Product Number | 521986-1 |
Description | CONN HSG 10POS MOTOR DRYER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Natural |
Datasheet | Datasheet |
EDA/CAD Models | 521986-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.06000 | Fr.1.06 |
| 10 | Fr.0.89600 | Fr.8.96 |
| 25 | Fr.0.83960 | Fr.20.99 |
| 50 | Fr.0.79960 | Fr.39.98 |
| 100 | Fr.0.76140 | Fr.76.14 |
| 250 | Fr.0.71364 | Fr.178.41 |
| 500 | Fr.0.67954 | Fr.339.77 |
| 1,000 | Fr.0.64710 | Fr.647.10 |
| 2,500 | Fr.0.60660 | Fr.1,516.50 |
| Unit Price without VAT: | Fr.1.06000 |
|---|---|
| Unit Price with VAT: | Fr.1.14586 |

