
5225554-9 | |
|---|---|
DigiKey Part Number | 5225554-9-ND |
Manufacturer | |
Manufacturer Product Number | 5225554-9 |
Description | CONN TNC PLUG R/A 50 OHM CRIMP |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5225554-9 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Box | Ingress Protection Weatherproof |
Part Status Obsolete | Center Contact Material Brass |
Connector Style | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Silver |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -65°C ~ 165°C |
Cable Group RG-9, 9A, 214 | Voltage Rating 500 V |
Fastening Type Threaded | Mating Cycles 500 |
Frequency - Max 11 GHz | Base Product Number |

