
52273-2 | |
|---|---|
DigiKey Part Number | A99249-ND |
Manufacturer | |
Manufacturer Product Number | 52273-2 |
Description | CONN RING CIRC 18AWG #4 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 52273-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.218" (5.54mm) | |
Length - Overall | 0.734" (18.64mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18 AWG | |
Insulation | Insulated | |
Features | Insulation Restriction, Serrated Termination | |
Color | Red, White Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.056" ~ 0.110" (1.42mm ~ 2.79mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.78000 | Fr.0.78 |
| 10 | Fr.0.65800 | Fr.6.58 |
| 25 | Fr.0.61680 | Fr.15.42 |
| 50 | Fr.0.58700 | Fr.29.35 |
| 100 | Fr.0.55900 | Fr.55.90 |
| 250 | Fr.0.52392 | Fr.130.98 |
| 500 | Fr.0.49888 | Fr.249.44 |
| 1,000 | Fr.0.47506 | Fr.475.06 |
| 3,000 | Fr.0.43963 | Fr.1,318.89 |
| Unit Price without VAT: | Fr.0.78000 |
|---|---|
| Unit Price with VAT: | Fr.0.84318 |








