UHF, Mini Connector Plug, Male Pin Non-Constant Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5228664-2

DigiKey Part Number
A113889-ND
Manufacturer
Manufacturer Product Number
5228664-2
Description
CONN MINI UHF PLUG STR CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
UHF, Mini Connector Plug, Male Pin Non-Constant Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
5228664-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
2 GHz
Mfr
Number of Ports
1
Packaging
Box
Housing Color
Silver
Part Status
Active
Includes
3 pcs - 1 Connector, 1 Collar, 1 Ferrule
Connector Style
Body Finish
Nickel
Connector Type
Plug, Male Pin
Center Contact Plating
Tin
Contact Termination
Crimp
Dielectric Material
Polymethylpentene (PMP)
Shield Termination
Crimp
Operating Temperature
-55°C ~ 85°C
Impedance
Non-Constant
Voltage Rating
335 V
Mounting Type
Free Hanging (In-Line)
Mating Cycles
500
Cable Group
RG-142, 223, 400
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 261
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.8.04000Fr.8.04
10Fr.6.83000Fr.68.30
25Fr.6.40240Fr.160.06
50Fr.6.09660Fr.304.83
100Fr.5.82440Fr.582.44
Unit Price without VAT:Fr.8.04000
Unit Price with VAT:Fr.8.69124