
52930-1 | |
|---|---|
DigiKey Part Number | A1089TR-ND - Tape & Reel (TR) A1089CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52930-1 |
Description | CONN SPADE TERM 16-22AWG #8 RED |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52930-1 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Red |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Spring, Snap | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Stud/Tab Size 8 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.375" (9.53mm) | Length - Ring Center to Termination 0.281" (7.14mm) |
Length - Overall 0.860" (21.84mm) | Length - Termination 0.404" (10.26mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.164" (4.17mm) |
Termination Crimp | Base Product Number |
Wire Gauge 16-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.43000 | Fr.0.43 |
| 10 | Fr.0.36200 | Fr.3.62 |
| 25 | Fr.0.33920 | Fr.8.48 |
| 50 | Fr.0.32320 | Fr.16.16 |
| 100 | Fr.0.30770 | Fr.30.77 |
| 250 | Fr.0.28840 | Fr.72.10 |
| 500 | Fr.0.27462 | Fr.137.31 |
| 1,000 | Fr.0.26149 | Fr.261.49 |
| 2,500 | Fr.0.24511 | Fr.612.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.24042 | Fr.1,202.10 |
| 10,000 | Fr.0.22895 | Fr.2,289.50 |
| 15,000 | Fr.0.22249 | Fr.3,337.35 |
| 25,000 | Fr.0.21462 | Fr.5,365.50 |
| 35,000 | Fr.0.20959 | Fr.7,335.65 |
| Unit Price without VAT: | Fr.0.43000 |
|---|---|
| Unit Price with VAT: | Fr.0.46483 |

