
| 53941-2 | |
|---|---|
| DigiKey Part Number | A27257TR-ND - Tape & Reel (TR) A27257CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | 53941-2 | 
| Description | CONN RING CIRC 14-16AWG #8 CRIMP | 
| Manufacturer Standard Lead Time | 30 Weeks | 
| Customer Reference | |
| Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Terminal Type | Circular | |
| Stud/Tab Size | 8 Stud | |
| Thickness | 0.031" (0.79mm) | |
| Width - Outer Edges | 0.312" (7.92mm) | |
| Length - Overall | 0.813" (20.65mm) | |
| Mounting Type | Free Hanging (In-Line) | |
| Termination | Crimp | |
| Wire Gauge | 14-16 AWG | |
| Insulation | Insulated | |
| Features | Serrated Termination | |
| Color | Blue | |
| Contact Material | Copper | |
| Contact Finish | Tin | |
| Insulation Diameter | 0.115" ~ 0.170" (2.92mm ~ 4.32mm) | |
| Material - Insulation | Polyamide (PA), Nylon | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.54000 | Fr.0.54 | 
| 10 | Fr.0.46300 | Fr.4.63 | 
| 25 | Fr.0.43440 | Fr.10.86 | 
| 50 | Fr.0.41360 | Fr.20.68 | 
| 100 | Fr.0.39380 | Fr.39.38 | 
| 250 | Fr.0.36916 | Fr.92.29 | 
| 500 | Fr.0.35150 | Fr.175.75 | 
| 1,000 | Fr.0.33472 | Fr.334.72 | 
| 2,500 | Fr.0.31376 | Fr.784.40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.28384 | Fr.1,419.20 | 
| 10,000 | Fr.0.27030 | Fr.2,703.00 | 
| 15,000 | Fr.0.26269 | Fr.3,940.35 | 
| 25,000 | Fr.0.25340 | Fr.6,335.00 | 
| Unit Price without VAT: | Fr.0.54000 | 
|---|---|
| Unit Price with VAT: | Fr.0.58374 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland