
52957 | |
|---|---|
DigiKey Part Number | A0994-ND |
Manufacturer | |
Manufacturer Product Number | 52957 |
Description | CONN SPADE TERM 14-16AWG #10 BLU |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52957 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Blue |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Brass |
Terminal Type Spring, Snap | Insulation Diameter 0.118" ~ 0.193" (3.00mm ~ 4.90mm) |
Stud/Tab Size 10 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.406" (10.31mm) | Length - Ring Center to Termination 0.281" (7.14mm) |
Length - Overall 0.920" (23.37mm) | Length - Termination 0.416" (10.57mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.190" (4.83mm) |
Termination Crimp | Base Product Number |
Wire Gauge 14-16 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.25061 | Fr.2,506.10 |
| Unit Price without VAT: | Fr.0.25061 |
|---|---|
| Unit Price with VAT: | Fr.0.27091 |






