
52963-2 | |
|---|---|
DigiKey Part Number | A09026-ND |
Manufacturer | |
Manufacturer Product Number | 52963-2 |
Description | CONN SPADE TERM 10-12AWG #10 YEL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52963-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.406" (10.31mm) | |
Length - Overall | 1.100" (27.94mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Brass | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.276" (7.01mm) | |
Length - Termination | 0.601" (15.27mm) | |
Tongue Inside Opening | 0.190" (4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.73000 | Fr.0.73 |
| 10 | Fr.0.61800 | Fr.6.18 |
| 25 | Fr.0.58000 | Fr.14.50 |
| 50 | Fr.0.55220 | Fr.27.61 |
| 100 | Fr.0.52580 | Fr.52.58 |
| 250 | Fr.0.49280 | Fr.123.20 |
| 500 | Fr.0.46924 | Fr.234.62 |
| 1,000 | Fr.0.44684 | Fr.446.84 |
| 2,500 | Fr.0.41887 | Fr.1,047.17 |
| Unit Price without VAT: | Fr.0.73000 |
|---|---|
| Unit Price with VAT: | Fr.0.78913 |







