52963
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52963

DigiKey Part Number
A27445-ND
Manufacturer
Manufacturer Product Number
52963
Description
CONN SPADE TERM 10-12AWG #10 YEL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
EDA/CAD Models
52963 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
10 Stud
Width - Outer Edges
0.406" (10.31mm)
Length - Overall
1.100" (27.94mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Finish
Tin
Contact Material
Brass
Insulation Diameter
0.105" ~ 0.200" (2.67mm ~ 5.08mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination
0.276" (7.01mm)
Length - Termination
0.601" (15.27mm)
Tongue Inside Opening
0.190" (4.83mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,875
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.66000Fr.0.66
10Fr.0.55400Fr.5.54
25Fr.0.51960Fr.12.99
50Fr.0.49480Fr.24.74
100Fr.0.47130Fr.47.13
250Fr.0.44172Fr.110.43
500Fr.0.42064Fr.210.32
1,000Fr.0.40054Fr.400.54
2,500Fr.0.37547Fr.938.68
Manufacturers Standard Package
Unit Price without VAT:Fr.0.66000
Unit Price with VAT:Fr.0.71346