533286-9 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: Fr.0.00000
Datasheet
533286-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

533286-9

DigiKey Part Number
533286-9-ND
Manufacturer
Manufacturer Product Number
533286-9
Description
CONN HEADER HD 240POS PCB
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
240 Connector Header, Male Pins Through Hole, Right Angle Black High Density (HDC, HDI, HPC)
Datasheet
 Datasheet
EDA/CAD Models
533286-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
High Density (HDC, HDI, HPC)
Number of Positions
240
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
-
Features
Mating Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-65°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tube
QuantityUnit PriceExt Price
105Fr.46.17829Fr.4,848.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.46.17829
Unit Price with VAT:Fr.49.91873