
53403-1 | |
---|---|
DigiKey Part Number | A113902-ND |
Manufacturer | |
Manufacturer Product Number | 53403-1 |
Description | CONN RING CIRC 24-26AWG #8 CRIMP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 24-26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.027" (0.69mm) | |
Width - Outer Edges | 0.281" (7.14mm) | |
Length - Overall | 0.814" (20.68mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Insulation | Insulated | |
Features | Radiation Resistant, Serrated Termination | |
Color | Natural, Yellow Stripe | |
Contact Material | Copper | |
Contact Finish | Tin-Lead | |
Insulation Diameter | 0.032" ~ 0.082" (0.81mm ~ 2.08mm) | |
Material - Insulation | Polyvinylidene Fluoride (PVDF) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.63000 | Fr.1.63 |
10 | Fr.1.38900 | Fr.13.89 |
25 | Fr.1.30200 | Fr.32.55 |
50 | Fr.1.23960 | Fr.61.98 |
100 | Fr.1.18040 | Fr.118.04 |
250 | Fr.1.10648 | Fr.276.62 |
500 | Fr.1.05366 | Fr.526.83 |
1,000 | Fr.1.00337 | Fr.1,003.37 |
3,000 | Fr.0.92858 | Fr.2,785.74 |
Unit Price without VAT: | Fr.1.63000 |
---|---|
Unit Price with VAT: | Fr.1.76203 |