Similar
Similar
Similar

535071-5 | |
|---|---|
DigiKey Part Number | A113905-ND |
Manufacturer | |
Manufacturer Product Number | 535071-5 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 535071-5 Models |
Category | Style C/2 (1/2 C) |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Polyester, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09232486824 | HARTING | 2,463 | 1195-1863-ND | Fr.3.85000 | Similar |
| PCN10-48S-2.54DSA(72) | Hirose Electric Co Ltd | 0 | H124230-ND | Fr.6.62000 | Similar |
| PCN10EA-48S-2.54DSA(72) | Hirose Electric Co Ltd | 8 | H124259-ND | Fr.6.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | Fr.4.25860 | Fr.2,555.16 |
| Unit Price without VAT: | Fr.4.25860 |
|---|---|
| Unit Price with VAT: | Fr.4.60355 |







