
53550-1 | |
---|---|
DigiKey Part Number | A27457-ND |
Manufacturer | |
Manufacturer Product Number | 53550-1 |
Description | CONN SPLICE 10-12 AWG CRIMP PIDG |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Natural, Yellow Stripe |
Datasheet | Datasheet |
EDA/CAD Models | 53550-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated | |
Features | Radiation Resistant, Serrated Mating Area | |
Color | Natural, Yellow Stripe | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.3.14000 | Fr.3.14 |
10 | Fr.2.66300 | Fr.26.63 |
25 | Fr.2.49640 | Fr.62.41 |
50 | Fr.2.37720 | Fr.118.86 |
100 | Fr.2.26350 | Fr.226.35 |
250 | Fr.2.12180 | Fr.530.45 |
500 | Fr.2.02052 | Fr.1,010.26 |
1,000 | Fr.1.92414 | Fr.1,924.14 |
2,500 | Fr.1.80380 | Fr.4,509.50 |
Unit Price without VAT: | Fr.3.14000 |
---|---|
Unit Price with VAT: | Fr.3.39434 |