
5413506-1 | |
|---|---|
DigiKey Part Number | 5413506-1-ND |
Manufacturer | |
Manufacturer Product Number | 5413506-1 |
Description | CONN TNC JACK R/A 75 OHM PCB |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Zinc | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polymethylpentene (PMP) | |
Operating Temperature | - | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |




