5415520-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4,665
Unit Price: Fr.11.48000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: Fr.9.69959
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: Fr.7.95604
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: Fr.7.15450
Datasheet
Image for 5415520-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5415520-1

DigiKey Part Number
5415520-1-ND
Manufacturer
Manufacturer Product Number
5415520-1
Description
CONN BNC JACK STR 75 OHM PCB
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
2 GHz
Mfr
Number of Ports
1
Packaging
Tube
Housing Color
Silver
Part Status
Obsolete
Center Contact Material
Phosphor Bronze
Connector Style
Body Material
Zinc Die Cast
Connector Type
Jack, Female Socket
Body Finish
Nickel
Contact Termination
Solder
Center Contact Plating
Tin
Shield Termination
Solder
Dielectric Material
Polymethylpentene (PMP)
Impedance
75 Ohms
Operating Temperature
-55°C ~ 85°C
Mounting Type
Panel Mount, Through Hole
Voltage Rating
500 V
Mounting Feature
Bulkhead - Front Side Nut
Mating Cycles
500
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5222132-1TE Connectivity AMP Connectors4,665A32401-NDFr.11.48000Parametric Equivalent
0731713370Molex0900-0731713370-NDFr.9.69959Parametric Equivalent
0731714420Molex0900-0731714420-NDFr.7.95604Parametric Equivalent
0731719040Molex0900-0731719040-NDFr.7.15450Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes