552726-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 593
Unit Price: Fr.10.42000
Datasheet
(5)552726-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

552726-1

DigiKey Part Number
A1555-ND
Manufacturer
Manufacturer Product Number
552726-1
Description
CONN PLUG 50POS R/A SOLDER
Customer Reference
Detailed Description
50 Position Plug Connector Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
50
Number of Rows
2
Mounting Type
Panel Mount, Through Hole, Right Angle
Termination
Solder
Flange Feature
Tapped, Threaded (4-40)
Type
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable