
553813-3 | |
|---|---|
DigiKey Part Number  | A15001-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 553813-3  | 
Description  | CONN RCPT 50POS R/A SOLDER  | 
Customer Reference  | |
Detailed Description  | 50 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TE Connectivity AMP Connectors  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Obsolete  | |
Connector Style  | Outer Shroud Contacts  | |
Connector Type  | Receptacle  | |
Number of Positions  | 50  | |
Number of Rows  | 2  | |
Mounting Type  | Panel Mount, Through Hole, Right Angle  | |
Termination  | Solder  | |
Flange Feature  | Housing/Shell (4-40)  | |
Type  | -  | |
Features  | Shielded  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 30.0µin (0.76µm)  | |
Base Product Number  | 



