554901-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 478
Unit Price: Fr.14.15000
Datasheet
5554901-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

554901-1

DigiKey Part Number
A15002-ND
Manufacturer
Manufacturer Product Number
554901-1
Description
CONN SCSI RCPT 50POS R/A SOLDER
Customer Reference
Detailed Description
50 Position Receptacle Connector SCSI Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
50
Number of Rows
2
Mounting Type
Panel Mount, Through Hole, Right Angle
Termination
Solder
Flange Feature
Housing/Shell (4-40)
Type
SCSI
Features
Bail Lock, Shielded
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes