
1888591-1 | |
|---|---|
DigiKey Part Number | 1888591-1-ND |
Manufacturer | |
Manufacturer Product Number | 1888591-1 |
Description | CONN PLUG 50POS STR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 Position Plug Connector Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1888591-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | - | |
Flange Feature | Housing/Shell (4-40) | |
Type | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | Fr.14.81873 | Fr.740,936.50 |
| Unit Price without VAT: | Fr.14.81873 |
|---|---|
| Unit Price with VAT: | Fr.16.01905 |











