
5552633-4 | |
|---|---|
DigiKey Part Number | A33590-ND |
Manufacturer | |
Manufacturer Product Number | 5552633-4 |
Description | KIT, HARDWARE STANDOFF STUD MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Right Angle PCB Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 5552633-4 Models |
Category | Features Hardware Included |
Manufacturer TE Connectivity AMP Connectors | Length - Threaded Portion Below Head 0.315" (8.00mm) |
Packaging Bulk | Length - Below Head 0.457" (11.61mm) |
Part Status Active | Thread Size M3.5 Socket, 4-40 Screw |
Accessory Type Jackscrew Socket | Base Product Number |
For Use With/Related Products D-Sub Right Angle PCB Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.20.88000 | Fr.20.88 |
| 10 | Fr.17.74900 | Fr.177.49 |
| 25 | Fr.16.63760 | Fr.415.94 |
| 50 | Fr.15.84380 | Fr.792.19 |
| 100 | Fr.15.58580 | Fr.1,558.58 |
| Unit Price without VAT: | Fr.20.88000 |
|---|---|
| Unit Price with VAT: | Fr.22.57128 |

