5646442-9 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: Fr.4.13144
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5646442-9

DigiKey Part Number
5646442-9-ND
Manufacturer
Manufacturer Product Number
5646442-9
Description
CONN RECEPT 176POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
176 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5646442-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle, Female Sockets
Connector Style
D 22
Number of Positions
176
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
8
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Connector Usage
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Current Rating (Amps)
1.5 A
Voltage Rating
750Vrms
Operating Temperature
-55°C ~ 125°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tube
QuantityUnit PriceExt Price
960Fr.7.83540Fr.7,521.98
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.7.83540
Unit Price with VAT:Fr.8.47007