80 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Brown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Brown
5650090-3
5650090-3

5650090-3

DigiKey Part Number
5650090-3-ND
Manufacturer
Manufacturer Product Number
5650090-3
Description
CONN EDGE DUAL FMALE 80POS 0.050
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
80 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Brown
Datasheet
 Datasheet
EDA/CAD Models
5650090-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
TE Connectivity AMP Connectors
Features
Board Guide
Series
Mounting Type
Through Hole
Packaging
Tray
Termination
Solder, Staggered
Part Status
Active
Contact Material
Phosphor Bronze
Card Type
Non Specified - Dual Edge
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions/Bay/Row
11; 29
Color
Brown
Number of Positions
80
Operating Temperature
-55°C ~ 85°C
Card Thickness
0.062" (1.57mm)
Material - Insulation
Thermoplastic
Number of Rows
2
Base Product Number
Pitch
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,918
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.3.48000Fr.3.48
10Fr.2.95900Fr.29.59
35Fr.2.70829Fr.94.79
70Fr.2.57900Fr.180.53
105Fr.2.50619Fr.263.15
280Fr.2.33861Fr.654.81
525Fr.2.23718Fr.1,174.52
1,015Fr.2.13558Fr.2,167.61
2,520Fr.2.00298Fr.5,047.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.3.48000
Unit Price with VAT:Fr.3.76188