2-5747707-0 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HARTING
In Stock: 13
Unit Price: Fr.25.32000
Datasheet

Similar


HARTING
In Stock: 14
Unit Price: Fr.30.65000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: Fr.37.35740
Datasheet

Similar


NorComp Inc.
In Stock: 1,288
Unit Price: Fr.4.60000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: Fr.5.24000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Assmann WSW Components
In Stock: 565
Unit Price: Fr.0.80000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2,925
Unit Price: Fr.2.34000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 626
Unit Price: Fr.2.64000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: Fr.2.16267
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: Fr.7.74920
Datasheet
15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Sub Receptacle, Female Sockets Connector
2-5747707-0
2-5747707-0

2-5747707-0

DigiKey Part Number
A34086-ND
Manufacturer
Manufacturer Product Number
2-5747707-0
Description
CONN D-SUB RCPT 15POS VERT SLDR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
2-5747707-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Tube
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
6A
Connector Type
Receptacle, Female Sockets
Features
Board Lock
Number of Positions
Voltage Rating
125V
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Thermoplastic
Shell Size, Connector Layout
2 (DA, A)
Contact Material
Phosphor Bronze
Contact Type
Signal
Operating Temperature
-55°C ~ 105°C
Flange Feature
Housing/Shell (4-40)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (38)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09642127210HARTING131195-4947-NDFr.25.32000Similar
09642127230HARTING141195-4948-NDFr.30.65000Similar
09642127240HARTING009642127240-NDFr.37.35740Similar
172-015-212R001NorComp Inc.1,2885497-172-015-212R001-NDFr.4.60000Similar
172-015-212R011NorComp Inc.02515FA-NDFr.0.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.4.61000Fr.4.61
13Fr.3.84538Fr.49.99
26Fr.3.66154Fr.95.20
52Fr.3.48654Fr.181.30
104Fr.3.32010Fr.345.29
260Fr.3.11223Fr.809.18
507Fr.2.96907Fr.1,505.32
1,001Fr.2.83003Fr.2,832.86
2,509Fr.2.65258Fr.6,655.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.4.61000
Unit Price with VAT:Fr.4.98341