
5750069-1 | |
|---|---|
DigiKey Part Number | 5750069-1-ND |
Manufacturer | |
Manufacturer Product Number | 5750069-1 |
Description | CONN RCPT FMALE MINI DIN 4P SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5750069-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | Mini DIN | |
Shell Size, MIL | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyester | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1A | |
Voltage Rating | 30VDC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insert Material | - | |
Applications | Audio, Video | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.70000 | Fr.2.70 |
| 10 | Fr.2.29000 | Fr.22.90 |
| 37 | Fr.2.08703 | Fr.77.22 |
| 74 | Fr.1.98757 | Fr.147.08 |
| 111 | Fr.1.93144 | Fr.214.39 |
| 259 | Fr.1.81934 | Fr.471.21 |
| 518 | Fr.1.73253 | Fr.897.45 |
| 1,036 | Fr.1.70407 | Fr.1,765.42 |
| Unit Price without VAT: | Fr.2.70000 |
|---|---|
| Unit Price with VAT: | Fr.2.91870 |

