
6-1747072-2 | |
|---|---|
DigiKey Part Number | A136352TR-ND - Tape & Reel (TR) A136352CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 6-1747072-2 |
Description | CONN HEADER VERT 2POS 2.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-1747072-2 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Pitch - Mating | Operating Temperature -30°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Red |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 50V |
Shrouding Shrouded - 4 Wall | Applications General Purpose |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.56000 | Fr.0.56 |
| 10 | Fr.0.47900 | Fr.4.79 |
| 100 | Fr.0.40680 | Fr.40.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | Fr.0.35524 | Fr.319.72 |
| 1,800 | Fr.0.33829 | Fr.608.92 |
| 2,700 | Fr.0.32875 | Fr.887.62 |
| 4,500 | Fr.0.31711 | Fr.1,427.00 |
| 6,300 | Fr.0.30967 | Fr.1,950.92 |
| 9,000 | Fr.0.30198 | Fr.2,717.82 |
| Unit Price without VAT: | Fr.0.56000 |
|---|---|
| Unit Price with VAT: | Fr.0.60536 |

