1-2129333-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 3,725
Unit Price: Fr.3.59000
Datasheet
1-2129333-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2129333-1

DigiKey Part Number
A118211-ND
Manufacturer
Manufacturer Product Number
1-2129333-1
Description
CONN POWER JACK SOLDER EYELET
Customer Reference
Detailed Description
Power Barrel Connector Jack Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1-2129333-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Jack
Gender
Female
Industry Recognized Mating Diameter
-
Actual Diameter
-
Number of Positions/Contacts
3 Conductors, 5 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
-
Insulation Color
Yellow
Voltage - Rated
25VDC
Current Rating (Amps)
7 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-
Contact Material - Plating
Gold
Body Material
-
Includes
-
Housing Material
Thermoplastic
Contact Material
Copper Alloy
Thread Size
-
Body Color
Yellow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes