cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-177504-6

DigiKey Part Number
6-177504-6-ND
Manufacturer
Manufacturer Product Number
6-177504-6
Description
CONN PLUG HSG 40POS
Customer Reference
Detailed Description
40 Rectangular Connectors - Housings Plug Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
4
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Gray
Features
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.