
TRR10EZPF3322 | |
|---|---|
DigiKey Part Number | RHM33.2KBLTR-ND - Tape & Reel (TR) RHM33.2KBLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRR10EZPF3322 |
Description | RES SMD 33.2K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 33.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR10EZPF3322 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.08900 | Fr.0.89 |
| 25 | Fr.0.07080 | Fr.1.77 |
| 50 | Fr.0.06040 | Fr.3.02 |
| 100 | Fr.0.05220 | Fr.5.22 |
| 250 | Fr.0.04400 | Fr.11.00 |
| 500 | Fr.0.03930 | Fr.19.65 |
| 1,000 | Fr.0.03556 | Fr.35.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02943 | Fr.147.15 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

