1-534978-5, 6-534978-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-534978-5, 6-534978-5
Taking Commercial Drone Reliability to New Heights

6-534978-5

DigiKey Part Number
6-534978-5-ND
Manufacturer
Manufacturer Product Number
6-534978-5
Description
CONN HEADER VERT 70POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 70 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
6-534978-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
0.180" (4.57mm)
Overall Contact Length
-
Insulation Height
0.550" (13.97mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.