MULTIMATE-PWT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-66460-5

DigiKey Part Number
A32000-ND
Manufacturer
Manufacturer Product Number
6-66460-5
Description
CONN PIN TIN WIRE WRAP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pin Contact Tin Wire Wrap Stamped
Datasheet
 Datasheet
EDA/CAD Models
6-66460-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Wire Wrap
Wire Gauge
-
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.97000Fr.0.97
10Fr.0.81900Fr.8.19
25Fr.0.76760Fr.19.19
50Fr.0.73100Fr.36.55
100Fr.0.69620Fr.69.62
250Fr.0.65252Fr.163.13
500Fr.0.62134Fr.310.67
1,000Fr.0.59167Fr.591.67
3,000Fr.0.54755Fr.1,642.65
Manufacturers Standard Package
Unit Price without VAT:Fr.0.97000
Unit Price with VAT:Fr.1.04857