
60177-2 | |
|---|---|
DigiKey Part Number | A116284TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 60177-2 |
Description | CONN QC RCPT 16-21AWG CRIMP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Quick Connect Female 16-21 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 60177-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | - | |
Tab Thickness | - | |
Tab Length | 0.240" (6.10mm) | |
Length - Overall | 0.660" (16.76mm) | |
Termination | Crimp | |
Wire Gauge | 16-21 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24,000 | Fr.0.09976 | Fr.2,394.24 |
| Unit Price without VAT: | Fr.0.09976 |
|---|---|
| Unit Price with VAT: | Fr.0.10784 |

