
60249-5 | |
---|---|
DigiKey Part Number | 17-60249-5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 60249-5 |
Description | RECPT 250 FF 16-12 TPBR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.750" (19.05mm) | |
Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.130" ~ 0.210" (3.30mm ~ 5.33mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | Fr.0.07066 | Fr.423.96 |
Unit Price without VAT: | Fr.0.07066 |
---|---|
Unit Price with VAT: | Fr.0.07638 |