
60544-3 | |
|---|---|
DigiKey Part Number | A27976TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 60544-3 |
Description | CONN QC RCPT 12-14AWG 0.250 |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-14 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 1.012" (25.70mm) | |
Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Green | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.250" (6.35mm) | |
Base Product Number |


