
604596-1 | |
|---|---|
DigiKey Part Number  | A136364-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 604596-1  | 
Description  | CONN TAP COVER 16-14AWG  | 
Customer Reference  | |
Detailed Description  | 3 Position Boot Connector Blue  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TE Connectivity AMP Connectors  | |
Series  | -  | |
Packaging  | Bag  | |
Part Status  | Obsolete  | |
Style  | Boot  | |
Terminal Type  | Ring or Spade 3 Way Tap  | |
Gender  | -  | |
Terminal Size  | -  | |
Number of Positions  | 3  | |
Stacking Direction  | Multiple  | |
For Use With/Related Products  | -  | |
Mounting Type  | Free Hanging (In-Line)  | |
Color  | Blue  | |
Material  | Nylon  | |
Note  | Contacts Not Included  | |
Base Product Number  | 

