1164203
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60888-1

DigiKey Part Number
A111353TR-ND - Tape & Reel (TR)
A111353CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
60888-1
Description
CONN TERM RCPT 22-26AWG CRIMP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Terminal Connector Female, Receptacle (Socket) 22-26 AWG Crimp Tin
Datasheet
 Datasheet
EDA/CAD Models
60888-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Female, Receptacle (Socket)
Diameter - Barrel
0.058" (1.47mm)
Wire Gauge
22-26 AWG
Length - Overall
0.380" (9.65mm)
Length - Barrel
0.155" (3.94mm)
Insulation
Non-Insulated
Termination
Crimp
Features
-
Contact Material
Phosphor Bronze
Contact Finish
Tin
Color
-
Insulation Diameter
0.035" ~ 0.065" (0.89mm ~ 1.65mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.13000Fr.0.13
10Fr.0.11100Fr.1.11
25Fr.0.10400Fr.2.60
50Fr.0.09880Fr.4.94
100Fr.0.09420Fr.9.42
250Fr.0.08824Fr.22.06
500Fr.0.08400Fr.42.00
1,000Fr.0.07998Fr.79.98
2,500Fr.0.07497Fr.187.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.03451Fr.517.65
30,000Fr.0.03286Fr.985.80
45,000Fr.0.03194Fr.1,437.30
75,000Fr.0.03081Fr.2,310.75
105,000Fr.0.03008Fr.3,158.40
150,000Fr.0.02934Fr.4,401.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.13000
Unit Price with VAT:Fr.0.14053