
61.009.11 | |
|---|---|
DigiKey Part Number | 17-61.009.11-ND |
Manufacturer | |
Manufacturer Product Number | 61.009.11 |
Description | CONTACT PIN 1 MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 0.14 ~ 1.0mm² Signal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 0.14 ~ 1.0mm² | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.80000 | Fr.0.80 |
| 10 | Fr.0.67900 | Fr.6.79 |
| 25 | Fr.0.63600 | Fr.15.90 |
| 50 | Fr.0.60580 | Fr.30.29 |
| 100 | Fr.0.57680 | Fr.57.68 |
| 300 | Fr.0.53377 | Fr.160.13 |
| 500 | Fr.0.51484 | Fr.257.42 |
| 1,000 | Fr.0.49026 | Fr.490.26 |
| 2,500 | Fr.0.45956 | Fr.1,148.90 |
| Unit Price without VAT: | Fr.0.80000 |
|---|---|
| Unit Price with VAT: | Fr.0.86480 |

