
61117-1 | |
---|---|
DigiKey Part Number | A97888TR-ND - Tape & Reel (TR) A97888CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61117-1 |
Description | CONN SOCKET 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 61117-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.10000 | Fr.0.10 |
10 | Fr.0.08200 | Fr.0.82 |
25 | Fr.0.07640 | Fr.1.91 |
50 | Fr.0.07280 | Fr.3.64 |
100 | Fr.0.06930 | Fr.6.93 |
250 | Fr.0.06492 | Fr.16.23 |
500 | Fr.0.06182 | Fr.30.91 |
1,000 | Fr.0.05887 | Fr.58.87 |
2,500 | Fr.0.05518 | Fr.137.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.04530 | Fr.226.50 |
10,000 | Fr.0.04314 | Fr.431.40 |
15,000 | Fr.0.04192 | Fr.628.80 |
25,000 | Fr.0.04043 | Fr.1,010.75 |
35,000 | Fr.0.03949 | Fr.1,382.15 |
50,000 | Fr.0.03851 | Fr.1,925.50 |
125,000 | Fr.0.03610 | Fr.4,512.50 |
Unit Price without VAT: | Fr.0.10000 |
---|---|
Unit Price with VAT: | Fr.0.10810 |