
6116522-2 | |
|---|---|
DigiKey Part Number | A119562TR-ND - Tape & Reel (TR) A119562CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 6116522-2 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 6116522-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5 | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.72000 | Fr.6.72 |
| 10 | Fr.5.47800 | Fr.54.78 |
| 25 | Fr.5.04960 | Fr.126.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | Fr.4.19175 | Fr.335.34 |
| 160 | Fr.3.99175 | Fr.638.68 |
| 240 | Fr.3.87925 | Fr.931.02 |
| Unit Price without VAT: | Fr.6.72000 |
|---|---|
| Unit Price with VAT: | Fr.7.26432 |


