Ring Terminal Connector Oval 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61283-1

DigiKey Part Number
A100723TR-ND - Tape & Reel (TR)
A100723CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
61283-1
Description
CONN RING OVAL 16-22AWG CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector Oval 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
61283-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Features
Inner Teeth, Serrated Termination
Terminal Type
Oval
Contact Material
Brass
Thickness
0.025" (0.64mm)
Contact Finish
Tin
Width - Outer Edges
0.455" (11.56mm)
Insulation Diameter
0.100" ~ 0.140" (2.54mm ~ 3.56mm)
Length - Overall
0.805" (20.45mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,326
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.23000Fr.0.23
10Fr.0.19200Fr.1.92
25Fr.0.17960Fr.4.49
50Fr.0.17100Fr.8.55
100Fr.0.16300Fr.16.30
250Fr.0.15272Fr.38.18
500Fr.0.14540Fr.72.70
1,000Fr.0.13845Fr.138.45
2,500Fr.0.12978Fr.324.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.12121Fr.1,212.10
20,000Fr.0.11543Fr.2,308.60
30,000Fr.0.11218Fr.3,365.40
50,000Fr.0.10821Fr.5,410.50
70,000Fr.0.10567Fr.7,396.90
Manufacturers Standard Package
Unit Price without VAT:Fr.0.23000
Unit Price with VAT:Fr.0.24863