
626328-5 | |
|---|---|
DigiKey Part Number | 626328-5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 626328-5 |
Description | CONN QC RCPT 4-6MM2 0.250 |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 4.0 ~ 6.0mm² Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.303" (7.70mm) | |
Length - Overall | 0.756" (19.20mm) | |
Termination | Crimp | |
Wire Gauge | 4.0 ~ 6.0mm² | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Silver | |
Insulation Diameter | 0.134" ~ 0.197" (3.40mm ~ 5.00mm) | |
Base Product Number |












