
626378-1 | |
|---|---|
DigiKey Part Number | A125116TR-ND - Tape & Reel (TR) A125116CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 626378-1 |
Description | TERMINAL, .250 FASTON TAB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 626378-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.441" (11.20mm) | |
Length - Overall | 0.764" (19.41mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.110" ~ 0.150" (2.79mm ~ 3.81mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 |
| 10 | Fr.0.09300 | Fr.0.93 |
| 25 | Fr.0.08560 | Fr.2.14 |
| 50 | Fr.0.08040 | Fr.4.02 |
| 100 | Fr.0.07570 | Fr.7.57 |
| 250 | Fr.0.06980 | Fr.17.45 |
| 500 | Fr.0.06562 | Fr.32.81 |
| 1,000 | Fr.0.06170 | Fr.61.70 |
| 2,500 | Fr.0.05688 | Fr.142.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400,000 | Fr.0.04485 | Fr.17,940.00 |
| Unit Price without VAT: | Fr.0.11000 |
|---|---|
| Unit Price with VAT: | Fr.0.11891 |


_tmb.jpg)