0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62866-1

DigiKey Part Number
62866-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
62866-1
Description
CONN QC RCPT 18-22AWG 0.250
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
62866-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.750" (19.05mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Tape & Reel (TR)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.060" ~ 0.100" (1.52mm ~ 2.54mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Tab Length
0.305" (7.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
24,000Fr.0.07842Fr.1,882.08
Manufacturers Standard Package
Unit Price without VAT:Fr.0.07842
Unit Price with VAT:Fr.0.08477