
62887-1 | |
|---|---|
DigiKey Part Number | A125118TR-ND - Tape & Reel (TR) A125118CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62887-1 |
Description | CONN QC TAB 22-26AWG 0.110 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male 22-26 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62887-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.280" (7.11mm) | |
Length - Overall | 0.490" (12.45mm) | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.14600 | Fr.1.46 |
| 25 | Fr.0.13480 | Fr.3.37 |
| 50 | Fr.0.12660 | Fr.6.33 |
| 100 | Fr.0.11900 | Fr.11.90 |
| 250 | Fr.0.10968 | Fr.27.42 |
| 500 | Fr.0.10314 | Fr.51.57 |
| 1,000 | Fr.0.09698 | Fr.96.98 |
| 2,500 | Fr.0.08942 | Fr.223.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280,000 | Fr.0.06864 | Fr.19,219.20 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |











