Terminal Crimpband, Open Band Connector Crimp 200-850 CMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63431-1

DigiKey Part Number
A111473TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
63431-1
Description
CONN SPLICE 200-850 CMA CRIMP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Crimpband, Open Band Connector Crimp 200-850 CMA
Datasheet
 Datasheet
EDA/CAD Models
63431-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Crimpband, Open Band
Number of Wire Entries
Varies by Wire Size
Termination
Crimp
Wire Gauge
200-850 CMA
Insulation
Non-Insulated
Features
Serrated Mating Area
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
25,000Fr.0.03772Fr.943.00
50,000Fr.0.03592Fr.1,796.00
75,000Fr.0.03491Fr.2,618.25
125,000Fr.0.03368Fr.4,210.00
175,000Fr.0.03289Fr.5,755.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.03772
Unit Price with VAT:Fr.0.04078