
63443-1 | |
|---|---|
DigiKey Part Number | A111476TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 63443-1 |
Description | CONN MAG TERM 31-33AWG PIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 300 31-33 AWG Pin |
Datasheet | Datasheet |
EDA/CAD Models | 63443-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | 300 | |
Terminal Type | Box IDC | |
Size | 2 | |
Termination | Pin | |
Wire Gauge | 31-33 AWG | |
Features | Offset, Right | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96,000 | Fr.0.12050 | Fr.11,568.00 |
| Unit Price without VAT: | Fr.0.12050 |
|---|---|
| Unit Price with VAT: | Fr.0.13026 |

