63598-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63464-3

DigiKey Part Number
A111483TR-ND - Tape & Reel (TR)
A111483CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
63464-3
Description
CONN MAG TERM 17-19AWG QC 0.250
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector 500 17-19 AWG Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
63464-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
500
Terminal Type
Box IDC
Size
4
Termination
Quick Connect
Wire Gauge
17-19 AWG
Features
QC .250
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.42000Fr.0.42
10Fr.0.34200Fr.3.42
25Fr.0.31520Fr.7.88
50Fr.0.29640Fr.14.82
100Fr.0.27870Fr.27.87
250Fr.0.25696Fr.64.24
500Fr.0.24164Fr.120.82
1,000Fr.0.22723Fr.227.23
2,500Fr.0.20951Fr.523.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.24574Fr.2,457.40
20,000Fr.0.23402Fr.4,680.40
30,000Fr.0.22743Fr.6,822.90
Manufacturers Standard Package
Unit Price without VAT:Fr.0.42000
Unit Price with VAT:Fr.0.45402